Cart

VJ1206A221JXEBE31

VISHAY VJ1206A221JXEBE31

image shown is a representation only

VISHAY

KC 220pF 1206 5% 500V NP0 AECQ
Supplier: Vishay
Matchcode: KC220P1206NP0500JAECQ
Rutronik No.: KKS3199
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
Soon available
0.1256 $
376.80 $

Prices

3,000 0.1256 $
9,000 0.1145 $
30,000 0.1095 $

Parameter

C(N)
220p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ200
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.7 mm
Electrodes
NME
Termination
AGPD
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?