Cart

VJ1206A221FXEAT

VISHAY VJ1206A221FXEAT

image shown is a representation only

VISHAY

KC 220pF 1206 1% 500V NP0
Supplier: Vishay
Matchcode: KC220P1206NP0500F NORM
Rutronik No.: KKS3993
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.20736 $
622.08 $

Prices

3,000 0.20736 $
15,000 0.19826 $

Parameter

C(N)
220p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.7 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?