Cart

VJ1206A121FXEAT

VISHAY VJ1206A121FXEAT

image shown is a representation only

VISHAY

KC 120pF 1206 1% 500V NP0
Supplier: Vishay
Matchcode: KC120P1206NP0500F NORM
Rutronik No.: KKK22300
Unit Pack: 3000
MOQ: 21000
package: 1206
Packaging: REEL BLI
On request
0.6041 $
12,686.10 $

Parameter

C(N)
120p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
n.a. mm
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?