Cart

VJ1206A102JXEAT

VISHAY VJ1206A102JXEAT

image shown is a representation only

VISHAY

KC 1,0nF 1206 5% 500V NP0
Supplier: Vishay
Matchcode: KC1,0N1206NP0500J NORM
Rutronik No.: KKK14738
Unit Pack: 3000
MOQ: 21000
package: 1206
Packaging: REEL BLI
On request
0.1297 $
2,723.70 $

Prices

21,000 0.1297 $
30,000 0.124 $

Parameter

C(N)
1n F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Bendingstrength
n.a. mm
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?