Cart

VJ1206A101KXCMT

VISHAY VJ1206A101KXCMT

image shown is a representation only

VISHAY

KC 100pF 1206 200V 10% NP0
Supplier: Vishay
Matchcode: KC100P1206NP0200K NORM
Rutronik No.: KKK21064
Unit Pack: 3000
MOQ: 21000
package: 1206
Packaging: REEL BLI
On request
0.1198 $
2,515.80 $

Parameter

C(N)
100p F
V(N)
200 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
MARKED
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.7 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?