Cart

VJ1206A100FXACW1BC

VISHAY VJ1206A100FXACW1BC

image shown is a representation only

VISHAY

KC 10pF 1206 100V NP0 1%
Supplier: Vishay
Matchcode: KC10P1206NP0100F NORM
Rutronik No.: KKK21795
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL PAP
On request
0.2343 $
937.20 $

Prices

4,000 0.2343 $
16,000 0.224 $

Parameter

C(N)
10p F
V(N)
100 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.95 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?