Cart

VJ0805Y683KXBMT

VISHAY VJ0805Y683KXBMT

image shown is a representation only

VISHAY

KC 68nF0805 10% 100V X7R marked
Supplier: Vishay
Matchcode: KC68N0805X7R100K NORM
Rutronik No.: KKK23488
Unit Pack: 3000
MOQ: 30000
package: 0805
Packaging: REEL BLI
On request
0.0964 $
2,892.00 $

Prices

30,000 0.0964 $
45,000 0.0922 $

Parameter

C(N)
68n F
V(N)
100 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Notes
MARKED
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?