Cart

VJ0805Y474KXQTW1BC

VISHAY VJ0805Y474KXQTW1BC

image shown is a representation only

VISHAY

KC 470nF 0805 10% 10V X7R
Supplier: Vishay
Matchcode: KC470N0805X7R010K NORM
Rutronik No.: KKK22700
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
On request
0.0578 $
173.40 $

Prices

3,000 0.0578 $
6,000 0.0516 $
30,000 0.047 $
75,000 0.045 $

Parameter

C(N)
470n F
V(N)
10 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?