Cart

VJ0805Y223KXAAC4X

VISHAY VJ0805Y223KXAAC4X

image shown is a representation only

VISHAY

KC 22nF 0805 50V X7R 10% OM
Supplier: Vishay
Matchcode: KC22N0805X7R050K NORMOPENM
Rutronik No.: KKK22056
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0662 $
198.60 $

Prices

3,000 0.0662 $
15,000 0.0604 $
45,000 0.0577 $

Parameter

Style
CHIP
C(N)
22n F
Case size
0805
Dielectric
X7R
V(N)
50 V
Tolerance
10%
Design / type
OM
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.45 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?