Cart

VJ0805Y222KBBBT31X

VISHAY VJ0805Y222KBBBT31X

image shown is a representation only

VISHAY

KC 2,2nF 0805 100V X7R10% ASTAG
Supplier: Vishay
Matchcode: KC2,2N0805X7R100KAECQSTAG
Rutronik No.: KKK23597
Unit Pack: 3000
MOQ: 30000
package: 0805
Packaging: REEL BLI
On request
0.0841 $
2,523.00 $

Parameter

Style
CHIP
C(N)
2,2n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Notes
AECQ200
Purpose of use
AUTOMOTIVE
Electrodes
NME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
1.45 mm
Automotive
AEC-Q(200)
Package
0805
Leadfree Defin.
4
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?