Cart

VJ0805Y152KXACW1BC

VISHAY VJ0805Y152KXACW1BC

image shown is a representation only

VISHAY

KC 1,5nF 0805 50V X7R 10%
Supplier: Vishay
Matchcode: KC1,5N0805X7R050K NORM
Rutronik No.: KKK23510
Unit Pack: 4000
MOQ: 8000
package: 0805
Packaging: REEL PAP
On request
0.0582 $
465.60 $

Prices

8,000 0.0582 $
24,000 0.0531 $
80,000 0.0508 $

Parameter

C(N)
1,5n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?