Cart

VJ0805Y104KXAAT

VISHAY VJ0805Y104KXAAT

image shown is a representation only

VISHAY

KC 100nF 0805 10% 50V X7R
Supplier: Vishay
Matchcode: KC100N0805X7R050K NORM
Rutronik No.: KKK21060
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.12 $
360.00 $

Prices

3,000 0.12 $
15,000 0.1094 $
45,000 0.1046 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.45 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?