Cart

VJ0805V105MXXRW1BC

VISHAY VJ0805V105MXXRW1BC

image shown is a representation only

VISHAY

KC 1,0µF 0805 25V Y5V 20%
Supplier: Vishay
Matchcode: KC1,0U0805Y5V025M NORM
Rutronik No.: KKK23242
Unit Pack: 10000
MOQ: 10000
package: 0805
Packaging: REEL BLI
On request
0.1038 $
1,038.00 $

Prices

10,000 0.1038 $
20,000 0.0946 $
50,000 0.0905 $

Parameter

C(N)
1µ F
V(N)
25 V
Case size
0805
Dielectric
Y5U
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-25 °C
T(A) max
+85 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?