Cart

VJ0805Q120FXAAC

VISHAY VJ0805Q120FXAAC

image shown is a representation only

VISHAY

KC 12pF 0805 1% 50V NP0 HiQ
Supplier: Vishay
Matchcode: KC12P0805NP0050F NORMHIQ
Rutronik No.: KKK21501
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
On request
Obsolete Part
Supplier Last Time Buy: 03/03/2019
On request
On request
Article with this quantity is not orderable.

Parameter

C(N)
12p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
1%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
High Q
Length
2 mm
Diameter/width
1.25 mm
Height
1 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?