Cart

VJ0805A8R2CXABC31

VISHAY VJ0805A8R2CXABC31

image shown is a representation only

VISHAY

KC 8,2pF0805 0,25pF 50VNP0 AECQ
Supplier: Vishay
Matchcode: KC8,2P0805NP0050CAECQ
Rutronik No.: KKS4214
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.086 $
258.00 $

Prices

3,000 0.086 $
15,000 0.0784 $
45,000 0.075 $

Parameter

C(N)
8,2p F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
0,25pF
Design / type
STANDARD
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Notes
AECQ
Length
2 mm
Diameter/width
1.25 mm
Height
1 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?