Cart

VJ0805A821KXCAT

VISHAY VJ0805A821KXCAT

image shown is a representation only

VISHAY

KC 820pF 0805 10% NP0 200V
Supplier: Vishay
Matchcode: KC820P0805NP0200K NORM
Rutronik No.: KKK23515
Unit Pack: 3000
MOQ: 30000
package: 0805
Packaging: REEL BLI
On request
0.0886 $
2,658.00 $

Parameter

C(N)
820p F
V(N)
200 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0805
Bendingstrength
n.a. mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?