Cart

VJ0805A391KXBAC

VISHAY VJ0805A391KXBAC

image shown is a representation only

VISHAY

KC 390pF 0805 10% 100V NP0
Supplier: Vishay
Matchcode: KC390P0805NP0100K NORM
Rutronik No.: KKK23506
Unit Pack: 3000
MOQ: 30000
package: 0805
Packaging: REEL PAP
On request
0.0649 $
1,947.00 $

Prices

30,000 0.0649 $
75,000 0.0621 $

Parameter

C(N)
390p F
V(N)
100 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
n.a. mm
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?