Cart

VJ0805A222JXAAT

VISHAY VJ0805A222JXAAT

image shown is a representation only

VISHAY

KC 2,2nF 0805 5% NP0 50V
Supplier: Vishay
Matchcode: KC2,2N0805NP0050J NORM
Rutronik No.: KKK15427
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.04296 $
128.88 $

Prices

3,000 0.04296 $
6,000 0.03835 $
30,000 0.03498 $

Parameter

C(N)
2,2n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?