Cart

VJ0805A221JXEAT

VISHAY VJ0805A221JXEAT

image shown is a representation only

VISHAY

KC 220pF 0805 5% 500V NP0
Supplier: Vishay
Matchcode: KC220P0805NP0500J NORM
Rutronik No.: KKS2034
Unit Pack: 3000
MOQ: 30000
package: 0805
Packaging: REEL BLI
On request
0.0675 $
2,025.00 $

Prices

30,000 0.0675 $
75,000 0.0645 $

Parameter

C(N)
220p F
V(N)
500 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.45 mm
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
n.a. mm
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
57 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?