Cart

VJ0805A152GXAAC00

VISHAY VJ0805A152GXAAC00

image shown is a representation only

VISHAY

KC 1,5nF 0805 2% 50V NP0
Supplier: Vishay
Matchcode: KC1,5N0805NP0050G NORM
Rutronik No.: KKK20042
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.0701 $
210.30 $

Prices

3,000 0.0701 $
15,000 0.0639 $
45,000 0.0611 $

Parameter

C(N)
1,5n F
V(N)
50 V
Case size
0805
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.45 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?