Cart

VJ0603Y473KXAAC

VISHAY VJ0603Y473KXAAC

image shown is a representation only

VISHAY

KC 47nF 0603 10% 50V X7R
Supplier: Vishay
Matchcode: KC47N0603X7R050K NORM
Rutronik No.: KKK21778
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0438 $
175.20 $

Prices

4,000 0.0438 $
24,000 0.04 $
80,000 0.0382 $

Parameter

C(N)
47n F
V(N)
50 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?