Cart

VJ0603Y222KXCAC

VISHAY VJ0603Y222KXCAC

image shown is a representation only

VISHAY

KC 2,2nF 0603 10% 200V X7R
Supplier: Vishay
Matchcode: KC2,2N0603X7R200K NORM
Rutronik No.: KKK20867
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL BLI
In Stock
0.046 $
184.00 $

Prices

4,000 0.046 $
24,000 0.0419 $
80,000 0.0401 $

Parameter

C(N)
2,2n F
V(N)
200 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?