Cart

VJ0603V105MXJCW1BC

VISHAY VJ0603V105MXJCW1BC

image shown is a representation only

VISHAY

KC 1,0µF 0603 20% 16V Y5V
Supplier: Vishay
Matchcode: KC1,0U0603Y5V016M NORM
Rutronik No.: KKK23511
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
On request
0.0445 $
178.00 $

Prices

4,000 0.0445 $
8,000 0.0434 $
16,000 0.0426 $
28,000 0.0418 $
48,000 0.0411 $

Parameter

C(N)
1µ F
V(N)
16 V
Case size
0603
Dielectric
Y5V
Style
CHIP
Tolerance
20%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL PAP
T(A) min
-30 °C
T(A) max
+85 °C
Notes
BCC
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?