Cart

VJ0603L0R7VXACW1BC

VISHAY VJ0603L0R7VXACW1BC

image shown is a representation only

VISHAY

KC0,7pF0603 0,05pF50V NP0 HighQ
Supplier: Vishay
Matchcode: KC0,7P0603NP0050A NORMHIGHQ
Rutronik No.: KKK22299
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

C(N)
0,7p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
0,05pF
Design / type
HIGH-Q
Purpose of use
MICROWAVE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?