Cart

VJ0603A681FXBCW1BC

VISHAY VJ0603A681FXBCW1BC

image shown is a representation only

VISHAY

KC 680pF 0603 1% 100V NP0
Supplier: Vishay
Matchcode: KC680P0603NP0100F NORM
Rutronik No.: KKK22820
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2134 $
853.60 $

Prices

4,000 0.2134 $
8,000 0.2084 $
12,000 0.2047 $
16,000 0.2009 $
24,000 0.1971 $

Parameter

C(N)
680p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
1%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?