Cart

VJ0603A470JXACW1BC

VISHAY VJ0603A470JXACW1BC

image shown is a representation only

VISHAY

KC 47pF 0603 5% 50V NP0
Supplier: Vishay
Matchcode: KC47P0603NP0050J NORM
Rutronik No.: KKK20716
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL PAP
On request
0.016 $
192.00 $

Prices

12,000 0.016 $
24,000 0.0155 $
48,000 0.0152 $
84,000 0.0148 $

Parameter

C(N)
47p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Notes
BCC
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0603
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?