Cart

VJ0603A271GXBCW1BC

VISHAY VJ0603A271GXBCW1BC

image shown is a representation only

VISHAY

KC 270pF 0603 2% 100V NP0
Supplier: Vishay
Matchcode: KC270P0603NP0100G NORM
Rutronik No.: KKK20906
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0526 $
210.40 $

Prices

4,000 0.0526 $
24,000 0.0479 $
80,000 0.0458 $

Parameter

C(N)
270p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
2%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?