Cart

VJ0603A221KXAAC

VISHAY VJ0603A221KXAAC

image shown is a representation only

VISHAY

KC 220pF 0603 10% 50V NP0
Supplier: Vishay
Matchcode: KC220P0603NP0050K NORM
Rutronik No.: KKK19640
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
In Stock
0.0564 $
225.60 $

Prices

4,000 0.0564 $
8,000 0.0551 $
16,000 0.0541 $
24,000 0.0531 $
44,000 0.0521 $

Parameter

C(N)
220p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?