Cart

VJ0603A220FXACW1BC

VISHAY VJ0603A220FXACW1BC

image shown is a representation only

VISHAY

KC 22pF 0603 1% 50V NP0
Supplier: Vishay
Matchcode: KC22P0603NP0050F NORM
Rutronik No.: KKK22167
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0107 $
42.80 $

Prices

4,000 0.0107 $
20,000 0.01 $
100,000 0.0087 $
300,000 0.0083 $

Parameter

C(N)
22p F
V(N)
50 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
1%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?