Cart

VJ0603A150JXBAC

VISHAY VJ0603A150JXBAC

image shown is a representation only

VISHAY

KC 15pF 0603 5% 100V NP0
Supplier: Vishay
Matchcode: KC15P0603NP0100J NORM
Rutronik No.: KKK23250
Unit Pack: 4000
MOQ: 60000
package: 0603
Packaging: REEL PAP
On request
0.0466 $
2,796.00 $

Parameter

C(N)
15p F
V(N)
100 V
Case size
0603
Dielectric
NP0
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
NME
Termination
NISN
Tape type
7"
Leadfree Defin.
4
Package
0603
Bendingstrength
to check mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Israel
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?