Cart

VESD16C1-02V-G3-08

VISHAY VESD16C1-02V-G3-08

image shown is a representation only

VISHAY

ARRAY ESD 3,6V SOD523
Supplier: Vishay
Matchcode: VESD16C1-02V-G3-08
Rutronik No.: DTRL12155
Unit Pack: 8000
MOQ: 8000
package: SOD523
Packaging: REEL
On request
0.0542 $
433.60 $

Prices

8,000 0.0542 $
16,000 0.0519 $
24,000 0.0508 $
40,000 0.048 $
48,000 0.0457 $

Parameter

Package
SOD523
PowerDissipati
0.1 kW
Application
SINGLE
Breakdown-V(BR)
1.5 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?