Cart

VESD05A5A-HSF-GS08

VISHAY VESD05A5A-HSF-GS08

image shown is a representation only

VISHAY

ARRAY ESD BI 6,7V LLP75-6L
Supplier: Vishay
Matchcode: VESD05A5A-HSF-GS08
Rutronik No.: DTRL9573
Unit Pack: 3000
MOQ: 3000
package: LLP75-6L
Packaging: REEL
In Stock
0.2815 $
844.50 $

Prices

3,000 0.2815 $
6,000 0.2618 $
9,000 0.2492 $
12,000 0.2069 $

Parameter

Package
LLP75-6L
PowerDissipati
0.043 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.7 V
Automotive
NO
Clamping voltag
13 V
Stand-off V Vwm
5 V
Serie
VESD
Tolerance
10 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?