Cart

VESD05A1C-HD1-GS08

VISHAY VESD05A1C-HD1-GS08

image shown is a representation only

VISHAY

ARRAY ESD UNI 6,7V LLP1006-2L
Supplier: Vishay
Matchcode: VESD05A1C-HD1
Rutronik No.: DTRL11564
Unit Pack: 8000
MOQ: 8000
package: LLP1006-2L
Packaging: REEL
On request
0.0753 $
602.40 $

Prices

8,000 0.0753 $
16,000 0.0721 $
24,000 0.0705 $
32,000 0.0667 $
40,000 0.0635 $

Parameter

Package
LLP1006-2L
PowerDissipati
0.080 kW
Application
UNIDIRECTI
Breakdown-V(BR)
8 V
Automotive
NO
Clamping voltag
10 V
Stand-off V Vwm
5 V
Serie
VESD
Tolerance
10 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?