Cart

VESD05A1B-HD1-GS08

VISHAY VESD05A1B-HD1-GS08

image shown is a representation only

VISHAY

ARRAY ESD BI 6,8V LLP1006-2L
Supplier: Vishay
Matchcode: VESD05A1B-HD1
Rutronik No.: DTRL8713
Unit Pack: 8000
MOQ: 8000
package: LLP1006-2L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.062 $
496.00 $

Prices

8,000 0.062 $
16,000 0.0461 $

Parameter

Package
LLP1006-2L
PowerDissipati
0.033 kW
Application
BIDIRECTIO
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
9.5 V
Stand-off V Vwm
5 V
Serie
VESD
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?