Cart

VESD05A1-02V-G-18

VISHAY VESD05A1-02V-G-18

image shown is a representation only

VISHAY

SINGLE ESD 6,8V SOD-523
Supplier: Vishay
Matchcode: VESD05A1-02V-G-18
Rutronik No.: DTRL11750
Unit Pack: 10000
MOQ: 10000
package: SOD-523
Packaging: REEL
On request
0.0961 $
961.00 $

Prices

10,000 0.0961 $
20,000 0.092 $
30,000 0.0899 $
40,000 0.081 $

Parameter

Package
SOD-523
PowerDissipati
0.03 kW
Application
SINGLE
Breakdown-V(BR)
6.8 V
Automotive
NO
Clamping voltag
10.5 V
Stand-off V Vwm
5 V
Serie
VESD05A1
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
South Korea
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?