Cart

VEMT4700-GS08

VISHAY VEMT4700-GS08

image shown is a representation only

VISHAY

PHOTOTRANSISTOR SMD 120°
Supplier: Vishay
Matchcode: VEMT4700-GS08
Rutronik No.: IR6055
Unit Pack: 1500
MOQ: 1500
package: PLCC-3
Packaging: REEL
Best Choice
In Stock
0.2226 $
333.90 $

Prices

1,500 0.2226 $
3,000 0.1815 $
4,500 0.1798 $
6,000 0.178 $

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
450 nm
Sens.range max.
1080 nm
Photo curr.min.
250 µA
Rise/Fall time
6000 ns
Package
PLCC-3
SMD/THT
SMD
Detection angle
120 °
Dark current
1 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
70 V
Reverse V/Veco
7 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?