Cart

VEMT3700F-GS08

VISHAY VEMT3700F-GS08

image shown is a representation only

VISHAY

PHOTOTRANSISTOR SMD, FILTER
Supplier: Vishay
Matchcode: VEMT3700F-GS08
Rutronik No.: IR4463
Unit Pack: 1500
MOQ: 7500
package: PLCC-2
Packaging: REEL
On request
0.2517 $
1,887.75 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Sens.range min
870 nm
Sens.range max.
1050 nm
Rise/Fall time
6 ns
Package
PLCC-2
SMD/THT
SMD
Detection angle
120 °
Dark current
200 nA
Packaging
REEL
Automotive
NO
Forward V/Vceo
70 V
Reverse V/Veco
5 V
V(CEO)
70 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
Indifferent
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?