Cart

VEMT2523X01

VISHAY VEMT2523X01

image shown is a representation only

VISHAY

PHOTOTRANS GULWING AEC-Q101 70°
Supplier: Vishay
Matchcode: VEMT2523X01
Rutronik No.: IR6082
Unit Pack: 6000
MOQ: 6000
package: GULLWING
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1868 $
1,120.80 $

Prices

6,000 0.1868 $
12,000 0.1567 $

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
470 nm
Sens.range max.
1090 nm
Rise/Fall time
100 ns
Package
GULLWING
SMD/THT
SMD
Detection angle
70 °
Dark current
10 nA
Packaging
REEL
Automotive
AEC-Q(100)
Forward V/Vceo
1 V
Reverse V/Veco
7 V
V(CEO)
20 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?