Cart

VEMT2500X01

VISHAY VEMT2500X01

image shown is a representation only

VISHAY

PHOTOTRANSISTOR REVERSE AECQ101
Supplier: Vishay
Matchcode: VEMT2500X01
Rutronik No.: IR6181
Unit Pack: 6000
MOQ: 6000
package: R-GULLWING
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1145 $
687.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
PHOTOTRANS
Max.sensivity
850 nm
Sens.range min
470 nm
Sens.range max.
1090 nm
Package
R-GULLWING
SMD/THT
SMD
Detection angle
30 °
Dark current
100 nA
Packaging
REEL
Automotive
AEC-Q(101)
Forward V/Vceo
20 V
Reverse V/Veco
7 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?