Cart

VEML6070

VISHAY

UV Light Sensor
Supplier: Vishay
Matchcode: VEML6070
Rutronik No.: ICINOS1006
Unit Pack: 2500
MOQ: 2500
package: OPLGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.895 $
2,237.50 $

Prices

2,500 0.895 $
5,000 0.8779 $

Parameter

Proximity
NO
Package
OPLGA
Vcc(max)
5.5 V
Top(max)
85 °C
Lambda peak
320 µs
Icc
100 lux
Automotive
NO
Lambda min
355 mA
Lambda max
410 µs
Resolution
16 mm
t rise
0.3 nm
t fall
0.3 mm
Vcc(min)
1.7 V
Top(min)
-40 °C
Mounting
SMD
Footprint
4.23 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?