Cart

VEML6040A3OG

VISHAY

Digital RGBW Color Sensor
Supplier: Vishay
Matchcode: VEML6040A3OG
Rutronik No.: ICINOS1007
Unit Pack: 2500
MOQ: 2500
package: OPLGA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9412 $
2,353.00 $

Prices

2,500 0.9412 $
5,000 0.8984 $

Parameter

Distance
16 bits
t rise
550 nm
Proximity
I²C
Lambda max
1 µs
Lambda peak
0.3 µs
Vcc(min)
2.5 V
Vcc(max)
3.6 V
Top(max)
85 °C
Footprint
2.5 mm²
Lux-range min
200 µA
Lux-range max
450 lux
Icc
650 lux
Top(min)
-40 °C
Mounting
SMD
Automotive
NO
Package
OPLGA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?