Cart

VEMD6010X01

VISHAY VEMD6010X01

image shown is a representation only

VISHAY

PHOTODIODE AEC-Q101 900M 1206 R
Supplier: Vishay
Matchcode: VEMD6010X01
Rutronik No.: IR6442
Unit Pack: 3000
MOQ: 3000
package: GULLWING
Packaging: REEL
On request
0.3994 $
1,198.20 $

Prices

3,000 0.3994 $
6,000 0.3257 $
9,000 0.3226 $
12,000 0.3195 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
430 nm
Sens.range max.
1100 nm
Photo curr.min.
6.7 µA
Rise/Fall time
100 ns
Package
GULLWING
Photo curr.max.
12.4 µA
SMD/THT
SMD
Detection angle
120 °
Dark current
2 nA
Packaging
REEL
Automotive
AEC-Q(100)
Forward V/Vceo
1 V
Reverse V/Veco
20 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
110 °C
Sensitive Area
7.5 mm²
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?