Cart

VEMD5160X01

VISHAY VEMD5160X01

image shown is a representation only

VISHAY

PHOTODIODE AEC-Q101 26uA 820NM
Supplier: Vishay
Matchcode: VEMD5160X01
Rutronik No.: IR6825
Unit Pack: 1
MOQ: 1
package: GULLWING
Packaging: REEL
In Stock
0.8978 $
0.90 $

Prices

1 0.8978 $
2,000 0.8632 $
3,000 0.8494 $
4,000 0.8149 $
5,000 0.7873 $

Parameter

Type
PHOTODIODE
Max.sensivity
840 nm
Sens.range min
700 nm
Sens.range max.
1070 nm
Photo curr.min.
20 µA
Rise/Fall time
30 ns
Package
GULLWING
Photo curr.max.
31 µA
SMD/THT
SMD
Detection angle
130 °
Dark current
0.2 nA
Packaging
REEL
Automotive
AEC-Q(101)
Forward V/Vceo
1 V
Reverse V/Veco
20 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
110 °C
Sensitive Area
7.5 mm²
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?