Cart

VEMD5060X01

VISHAY VEMD5060X01

image shown is a representation only

VISHAY

PHOTODIODE AEC-Q101 26uA 820NM
Supplier: Vishay
Matchcode: VEMD5060X01
Rutronik No.: IR6824
Unit Pack: 1000
MOQ: 1000
package: GULLWING
Packaging: REEL
On request
0.8988 $
898.80 $

Prices

1,000 0.8988 $
2,000 0.8642 $
3,000 0.8504 $
4,000 0.8158 $
5,000 0.7882 $

Parameter

Type
PHOTODIODE
Max.sensivity
820 nm
Sens.range min
350 nm
Sens.range max.
1070 nm
Photo curr.min.
20 µA
Rise/Fall time
30 ns
Package
GULLWING
Photo curr.max.
31 µA
SMD/THT
SMD
Detection angle
130 °
Dark current
0.2 nA
Packaging
REEL
Automotive
AEC-Q(101)
Forward V/Vceo
1 V
Reverse V/Veco
20 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
110 °C
Sensitive Area
7.5 mm²
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?