Cart

VEMD2003X01

VISHAY VEMD2003X01

image shown is a representation only

VISHAY

PHOTODIODE REVERSE AEC-Q101 70°
Supplier: Vishay
Matchcode: VEMD2003X01
Rutronik No.: IR6063
Unit Pack: 6000
MOQ: 6000
package: R-GULLWING
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1898 $
1,138.80 $

Prices

6,000 0.1898 $
12,000 0.1592 $

Parameter

Type
PHOTODIODE
Max.sensivity
940 nm
Sens.range min
750 nm
Sens.range max.
1050 nm
Photo curr.min.
7 µA
Rise/Fall time
100 ns
Package
R-GULLWING
Photo curr.max.
14 µA
SMD/THT
SMD
Detection angle
70 °
Dark current
10 nA
Packaging
REEL
Automotive
AEC-Q(100)
Forward V/Vceo
1 V
Reverse V/Veco
60 V
Power dissip
215 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?