Cart

VEMD10940F

VISHAY VEMD10940F

image shown is a representation only

VISHAY

PHOTODIODE SUBMINIATURE AECQ101
Supplier: Vishay
Matchcode: VEMD10940F
Rutronik No.: IR6036
Unit Pack: 3000
MOQ: 3000
package: GULLWING
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0799 $
239.70 $

Prices

3,000 0.0799 $
9,000 0.067 $

Parameter

Type
PHOTODIODE
Max.sensivity
950 nm
Sens.range min
780 nm
Sens.range max.
1050 nm
Photo curr.min.
3 µA
Rise/Fall time
100 ns
Package
GULLWING
SMD/THT
SMD
Detection angle
75 °
Dark current
10 nA
Packaging
REEL
Automotive
AEC-Q(101)
Forward V/Vceo
1 V
Reverse V/Veco
60 V
Power dissip
104 mW
Op.temp.min.
-40 °C
Op.temp.max.
100 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?