Cart

VDRS14T175BSE

VISHAY

VDRS 17mm DC=225V CL=455V 50J
Supplier: Vishay
Matchcode: VR175V147,5
Rutronik No.: WVDR2256
Unit Pack: 100
MOQ: 1500
package: 14mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3228 $
484.20 $

Prices

1,500 0.3228 $
3,000 0.2959 $
6,000 0.2905 $

Parameter

Diameter
17 mm
U(AC)
175 V
U(DC)
225 V
U(CL)
275 V
Max.current
4500 A
Energy
67 J
Packaging
BULK
Pitch
7.5 mm
Automotive
NO
Wire length
16 mm
Package
14mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Belgium
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?