Cart

VDRS07H300BSE

VISHAY

VDRS 9mm DC=385V CL=800V 40J
Supplier: Vishay
Matchcode: VR300V095,0
Rutronik No.: WVDR2510
Unit Pack: 250
MOQ: 5000
package: 7mm
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0949 $
474.50 $

Parameter

Diameter
9 mm
U(AC)
300 V
U(DC)
385 V
U(CL)
800 V
Max.current
1200 A
Energy
40 J
Packaging
BULK
Pitch
5 mm
Automotive
NO
Wire length
24 mm
Package
7mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
Belgium
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?