Cart

VDRS07H275TME

VISHAY

VDRS 9mm DC=350V CL=710V 36J
Supplier: Vishay
Matchcode: VR275V095,0
Rutronik No.: WVDR2615
Unit Pack: 1500
MOQ: 4500
package: 7mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0685 $
308.25 $

Parameter

Diameter
9 mm
U(AC)
275 V
U(DC)
350 V
U(CL)
710 V
Max.current
1200 A
Energy
36 J
Packaging
REEL
Pitch
5 mm
Automotive
NO
Package
7mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?