Cart

VDRS07H150TME

VISHAY

VDRS 9mm DC=200V CL=395V 20J
Supplier: Vishay
Matchcode: VR150V095,0
Rutronik No.: WVDR2614
Unit Pack: 1500
MOQ: 4500
package: 7mm
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.102 $
459.00 $

Parameter

Diameter
9 mm
U(AC)
150 V
U(DC)
200 V
U(CL)
395 V
Max.current
1200 A
Energy
20 J
Packaging
REEL
Pitch
5 mm
Automotive
NO
Package
7mm
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?